
RS Pro 3 Core Yellow TUF Stranded PVC Mains Power Cable, 2.5 mm CSA 20 A 100m, 500 V
RS Components F3183AG2.5Y technical specifications.
| Conductor Material | Copper |
| Current Rating | 20A |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 3 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for RS Components F3183AG2.5Y to view detailed technical specifications.
No datasheet is available for this part.
