RS Components FC2211-50 technical specifications.
| Color | Natural |
| Depth | 15.2mm |
| Length | 32.5mm |
| Material | Nylon |
| Mount | Cable |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components FC2211-50 to view detailed technical specifications.
No datasheet is available for this part.