
This 600V cable features a current rating of 14A and is constructed with 19AWG copper conductors. The insulation material is PVC with a thickness of 0.82mm. It is designed for use in applications with a maximum operating temperature of 90°C and is suitable for cable mounting.
RS Components FE/TRIRATED/0.75/PN/100 technical specifications.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 14A |
| Insulation Material | PVC |
| Insulation Thickness | 0.82mm |
| Max Operating Temperature | 90°C |
| Mount | Cable |
| Number of Strands | 24 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components FE/TRIRATED/0.75/PN/100 to view detailed technical specifications.
No datasheet is available for this part.