
RS Components FE/TRIRATED/1.50/BK/100 technical specifications.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 21A |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Max Operating Temperature | 90°C |
| Mount | Cable |
| Number of Strands | 32 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components FE/TRIRATED/1.50/BK/100 to view detailed technical specifications.
No datasheet is available for this part.