
RS Components FG-5000A technical specifications.
| Height | 227mm |
| Length | 39mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 551g |
| Width | 83mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components FG-5000A to view detailed technical specifications.
No datasheet is available for this part.
