
RS Components FG5326 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 42mm |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components FG5326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.