
RS Components FG5354 technical specifications.
| Body Material | Steel |
| Package/Case | 200 |
| Color | Grey |
| Height | 72mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components FG5354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.