RS Components FH50060-W-CL technical specifications.
| Depth | 110mm |
| Diameter | 218mm |
| Ratings | IP44 |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components FH50060-W-CL to view detailed technical specifications.
No datasheet is available for this part.