Plafoniera emergenza per scale HF 28W
RS Components FHE430-28-W-EM technical specifications.
| Depth | 115mm |
| Length | 425mm |
| Width | 425mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components FHE430-28-W-EM to view detailed technical specifications.
No datasheet is available for this part.