Plafoniera per scale HF 38W
RS Components FHE430-38-W technical specifications.
| Depth | 115mm |
| Diameter | 425mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -10°C |
| Mount | Bulkhead |
| Ratings | IP20 |
| Shape | Round |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for RS Components FHE430-38-W to view detailed technical specifications.
No datasheet is available for this part.