Plafoniera emergenza per scale HF 38W
RS Components FHE430-38-W-EM technical specifications.
| Depth | 115mm |
| Length | 425mm |
| Mount | Bulkhead |
| Width | 425mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components FHE430-38-W-EM to view detailed technical specifications.
No datasheet is available for this part.