RS Components FHE60016-B-CL technical specifications.
| Depth | 85mm |
| Length | 182mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -10°C |
| Mount | Bulkhead |
| Ratings | IP65 |
| Voltage Rating | 240V |
| Width | 182mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components FHE60016-B-CL to view detailed technical specifications.
No datasheet is available for this part.