RS Components FMP054S104 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components FMP054S104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.