
RS Components FPBL1210 technical specifications.
| Color | Black |
| Depth | 975mm |
| Height | 1200mm |
| Mount | Box |
| Width | 1000mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components FPBL1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.