
RS Components FPNP-2E technical specifications.
| Depth | 25mm |
| Height | 25mm |
| Length | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Frequency | 400Hz |
| Series | FPNP |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for RS Components FPNP-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.