
RS Components FTPCAT5EC305M technical specifications.
| Package/Case | 125 |
| Length | 305m |
| Mount | Cable |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components FTPCAT5EC305M to view detailed technical specifications.
No datasheet is available for this part.
