RS Components G120.68 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Ratings | IP65 |
| Weight | 2.65kg |
| RoHS | Compliant |
Download the complete datasheet for RS Components G120.68 to view detailed technical specifications.
No datasheet is available for this part.