RS Components G35-12LED-B22CW technical specifications.
| Correlated Color Temperature (CCT) | 4000 ? 5000K |
| Diameter | 35mm |
| Length | 59.5mm |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for RS Components G35-12LED-B22CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.