
RS Components G35-12SMD-E27CW technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 35mm |
| Length | 60mm |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for RS Components G35-12SMD-E27CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.