RS Components G4-24SMDWWBACK technical specifications.
| Correlated Color Temperature (CCT) | 2700 ? 3500K |
| Diameter | 31mm |
| Length | 15mm |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components G4-24SMDWWBACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.