RS Components G51353X03R technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for RS Components G51353X03R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.