RS Components G51353X18W technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for RS Components G51353X18W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.