
RS Components GD650S-24 technical specifications.
| Depth | 35mm |
| Height | 85mm |
| Operating Supply Voltage | 24V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components GD650S-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.