RS Components GG5247 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 55mm |
| Width | 225mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components GG5247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.