RS Components GG5253 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 70mm |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components GG5253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.