RS Components GM-TG10W-PIR technical specifications.
| Depth | 88mm |
| Height | 190mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 1 |
| Ratings | IP65 |
| Voltage | 265V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components GM-TG10W-PIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
