
RS Components GM-TG50W-A technical specifications.
| Depth | 150mm |
| Height | 235mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 1 |
| Ratings | IP65 |
| Voltage | 265V |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components GM-TG50W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
