RS Components H486-150-1.0A technical specifications.
| Length | 150mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Thickness | 1mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components H486-150-1.0A to view detailed technical specifications.
No datasheet is available for this part.