RS Components H8180 technical specifications.
| Color | White |
| Depth | 7.4mm |
| Length | 85.6mm |
| Number of Gangs | 1 |
| Width | 85.6mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components H8180 to view detailed technical specifications.
No datasheet is available for this part.