
RS Pro SPNO PCB mount Non-Latching Relay, 12V dc Coil
RS Components HF102F/T-012 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 160R |
| Contact Material | Silver |
| Depth | 16mm |
| Height | 33.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components HF102F/T-012 to view detailed technical specifications.
No datasheet is available for this part.