
RS Components HF115F-H/006-1ZS1 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 144R |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components HF115F-H/006-1ZS1 to view detailed technical specifications.
No datasheet is available for this part.