
RS Components HF118F/024-1ZS1T technical specifications.
| Application(s) | POWER |
| Coil Resistance | 2.35kR |
| Contact Material | Silver |
| Depth | 10.1mm |
| Height | 12.5mm |
| Length | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components HF118F/024-1ZS1T to view detailed technical specifications.
No datasheet is available for this part.