The HF152F/006-1HST is a power terminal from RS Components, designed for PCB mounting. It features a tin/silver contact material and a maximum operating temperature of 105°C. The terminal has a depth of 16mm and a height of 20.6mm, with a length of 21mm. It is suitable for applications in the power sector and can be mounted through a hole.
RS Components HF152F/006-1HST technical specifications.
| Application(s) | POWER |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Height | 20.6mm |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components HF152F/006-1HST to view detailed technical specifications.
No datasheet is available for this part.
