The HF152F/024-1HST power inductor from RS Components features a silver contact material and a coil resistance of 1.6kR. It is designed for PCB mount applications and has a maximum operating temperature of 105°C. The inductor measures 16mm in depth, 20.6mm in height, and 21mm in length. It is suitable for use in power applications, with a minimum operating temperature of -40°C.
RS Components HF152F/024-1HST technical specifications.
| Application(s) | POWER |
| Coil Resistance | 1.6kR |
| Contact Material | Silver |
| Depth | 16mm |
| Height | 20.6mm |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components HF152F/024-1HST to view detailed technical specifications.
No datasheet is available for this part.
