
The HF41F/012-ZS is a power coil from RS Components with a coil resistance of 848 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The coil is mounted on a PCB and has a termination of through hole. The dimensions of the coil are 28mm in length, 15mm in height, and 5mm in depth.
RS Components HF41F/012-ZS technical specifications.
| Application(s) | POWER |
| Coil Resistance | 848R |
| Contact Material | Silver |
| Depth | 5mm |
| Height | 15mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components HF41F/012-ZS to view detailed technical specifications.
No datasheet is available for this part.