RS Components HFD23/005-1ZS technical specifications.
| Application(s) | SIGNAL |
| Coil Resistance | 167R |
| Contact Material | Gold |
| Depth | 7.5mm |
| Height | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components HFD23/005-1ZS to view detailed technical specifications.
No datasheet is available for this part.