RS Components HFD27/024-H technical specifications.
| Coil Resistance | 3.84kR |
| Contact Material | Gold |
| Depth | 10mm |
| Height | 11.5mm |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components HFD27/024-H to view detailed technical specifications.
No datasheet is available for this part.