RS Components HFD41/024-HS technical specifications.
| Application(s) | SIGNAL |
| Coil Resistance | 2.8kR |
| Contact Material | Silver |
| Depth | 11mm |
| Height | 12mm |
| Length | 15.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components HFD41/024-HS to view detailed technical specifications.
No datasheet is available for this part.