RS Components HFL254-58ME technical specifications.
| Height | 26mm |
| Length | 360mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 300V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HFL254-58ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.