RS Components HFS41/2D-240A5Z-G technical specifications.
| Depth | 9.5mm |
| Height | 29.5mm |
| Length | 43.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for RS Components HFS41/2D-240A5Z-G to view detailed technical specifications.
No datasheet is available for this part.