
RS Components HG5297 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 40mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HG5297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.