RS Components HG5304 technical specifications.
| Body Material | Steel |
| Package/Case | 100 |
| Color | Grey |
| Height | 45mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HG5304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.