RS Components HLG-120-36A technical specifications.
| Package/Case | 120 |
| Max Output Power | 122.4W |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Voltage | 36V |
| Ratings | IP65 |
| Voltage Rating | 370V |
| RoHS | Compliant |
Download the complete datasheet for RS Components HLG-120-36A to view detailed technical specifications.
No datasheet is available for this part.