RS Components HLG-240-42BRS technical specifications.
| Max Output Power | 240.2W |
| Number of Outputs | 1 |
| Output Current | 5.72A |
| Output Voltage | 42V |
| Ratings | IP67 |
| Voltage Rating | 373V |
| RoHS | Compliant |
Download the complete datasheet for RS Components HLG-240-42BRS to view detailed technical specifications.
No datasheet is available for this part.