RS Components HLG-40H-30A technical specifications.
| Max Output Power | 40.2W |
| Number of Outputs | 1 |
| Output Current | 1.34A |
| Output Voltage | 30V |
| Ratings | IP65 |
| Voltage Rating | 431V |
| RoHS | Compliant |
Download the complete datasheet for RS Components HLG-40H-30A to view detailed technical specifications.
No datasheet is available for this part.