RS Components HLG-80H-C700A technical specifications.
| Max Output Power | 90.3W |
| Output Current | 700mA |
| Output Voltage | 129V |
| Ratings | IP65 |
| Voltage Rating | 431V |
| RoHS | Compliant |
Download the complete datasheet for RS Components HLG-80H-C700A to view detailed technical specifications.
No datasheet is available for this part.