RS Components HP0063/4610092 technical specifications.
| Color | Black |
| Height | 21mm |
| Material | Rubber |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HP0063/4610092 to view detailed technical specifications.
No datasheet is available for this part.