RS Components HP0278/421E284 technical specifications.
| Color | Black |
| Height | 7.5mm |
| Material | Rubber |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HP0278/421E284 to view detailed technical specifications.
No datasheet is available for this part.
