RS Components HP22SCA.17100 technical specifications.
| Package/Case | 300 |
| Conductor Material | Copper, Silver |
| Current Rating | 8A |
| Insulation Material | PTFE |
| Insulation Thickness | 0.15mm |
| Length | 100m |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -75°C |
| Number of Strands | 19 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components HP22SCA.17100 to view detailed technical specifications.
No datasheet is available for this part.