RS Components HQ016EMS technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Height | 27.83mm |
| Ratings | IP67 |
| Shielding | Shielded |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HQ016EMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.